ECS-MPI4040 Automotive-Grade Inductors

ECS's ECS-MPI4040 miniature automotive-grade power inductors for automotive environments

Image of ECS Incorporated's ECS-MPI4040 Automotive-Grade Power InductorsECS announces availability of the ECS-MPI4040 miniature AEC-Q200, Grade 1 qualified power inductors. The 4.7 mm x 4.06 mm footprint is ideal for today's SMD manufacturing environment with height options from 1.2 mm to 2.0 mm.  The MPI4040 series handles high transient inrush current spikes ideal for automotive environments and have a frequency range of 20 KHz to 10 MHz and inductance range from 0.09 µH to 22 µH with a current range from 1.1 A to 32.0 A.

Features
  • 4.7 mm x 4.06 mm footprint
  • AEC-Q200 qualified, Grade 1
  • Magnetically shielded
  • Frequency range 20 KHz to 10 MHz
  • Inductance range from 0.09 µH to 22 µH
  • Current range from 1.1 A to 32.0 A
  • -55°C to +125°C
  • Lead-free, RoHS,  and REACH compliant
  • MSL 1
Applications
   
  • Driver assistance
  • Information
  • Entertainment
 
  • LED lighting drivers
  • POL converters

ECS-MPI4040 Power Inductors

ObrazManufacturer Part NumberOpisEkranowanieDostępna ilość CenaWyświetl szczegóły
FIXED IND 470NH 6.4A 13 MOHM SMDECS-MPI4040R2-R47-RFIXED IND 470NH 6.4A 13 MOHM SMDEkranowany7272 - Immediate$3.37Wyświetl szczegóły
FIXED IND 22UH 1.1A 408 MOHM SMDECS-MPI4040R3-220-RFIXED IND 22UH 1.1A 408 MOHM SMDEkranowany3500 - ImmediateSee Page for PricingWyświetl szczegóły
FIXED IND 1.5UH 4.9A 23 MOHM SMDECS-MPI4040R4-1R5-RFIXED IND 1.5UH 4.9A 23 MOHM SMDEkranowany1469 - Immediate$3.93Wyświetl szczegóły
FIXED IND 1UH 5.7A 17 MOHM SMDECS-MPI4040R4-1R0-RFIXED IND 1UH 5.7A 17 MOHM SMDEkranowany0 - ImmediateSee Page for PricingWyświetl szczegóły
FIXED IND 22UH 1.3A 316 MOHM SMDECS-MPI4040R4-220-RFIXED IND 22UH 1.3A 316 MOHM SMDEkranowany22886 - Immediate$4.33Wyświetl szczegóły
FIXED IND 10UH 1.9A 148 MOHM SMDECS-MPI4040R4-100-RFIXED IND 10UH 1.9A 148 MOHM SMDEkranowany0 - Immediate$4.33Wyświetl szczegóły
FIXED IND 450NH 8.1A 8.2 MOHMECS-MPI4040R4-R47-RFIXED IND 450NH 8.1A 8.2 MOHMEkranowany10133 - Immediate$4.15Wyświetl szczegóły
FIXED IND 3.3UH 2.6A 76 MOHM SMDECS-MPI4040R2-3R3-RFIXED IND 3.3UH 2.6A 76 MOHM SMDEkranowany160 - Immediate$3.89Wyświetl szczegóły
FIXED IND 10UH 1.5A 240 MOHM SMDECS-MPI4040R2-100-RFIXED IND 10UH 1.5A 240 MOHM SMDEkranowany2705 - Immediate$3.89Wyświetl szczegóły
FIXED IND 1UH 4.6A 25 MOHM SMDECS-MPI4040R2-1R0-RFIXED IND 1UH 4.6A 25 MOHM SMDEkranowany1569 - Immediate$3.85Wyświetl szczegóły
Published: 2017-08-02